TCJA476M004R0200E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 729
Unit Price: kr.0.57000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 83
Unit Price: kr.0.57000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 357
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.49395
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.48065
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2.000
Unit Price: kr.0.90000
Datasheet
47 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJA476M004R0200E

DigiKey Part Number
TCJA476M004R0200E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJA476M004R0200E
Description
CAP TANT POLY 47UF 4V 1206
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
47 µF
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJA476M004R0200KYOCERA AVX0478-3457-2-NDkr.0.00000Parametric Equivalent
TCJA476M006R0200KYOCERA AVX729478-3458-1-NDkr.0.57000Parametric Equivalent
TCJA476M006R0200EKYOCERA AVX83478-13206-1-NDkr.0.57000Parametric Equivalent
TCJK476M006R0200KYOCERA AVX357478-9472-1-NDkr.0.65000Parametric Equivalent
TCJK476M006R0200EKYOCERA AVX0478-13316-2-NDkr.0.49395Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.91580kr.5,831.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.91580
Unit Price with VAT:kr.3.64475