Upgrade
Direct
Direct




TCJA476M004R0200 | |
|---|---|
DigiKey Part Number | 478-3457-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJA476M004R0200 |
Description | CAP TANT POLY 47UF 4V 1206 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJA476M004R0200 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 47 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJA476M006R0200 | KYOCERA AVX | 729 | 478-3458-1-ND | kr.4.94000 | Upgrade |
| T520A476M004ATE080 | KEMET | 1.455 | 399-T520A476M004ATE080CT-ND | kr.5.58000 | Direct |
| T55A476M004C0500 | Vishay Sprague | 1.825 | 718-2011-1-ND | kr.4.42000 | Direct |




