TAP476M010SRW is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 71
Unit Price: kr.8.78000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.25488
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.19.54538
Datasheet
47 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP476M010SRW

DigiKey Part Number
TAP476M010SRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP476M010SRW
Description
CAP TANT 47UF 20% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.7Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.256" Dia (6.50mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±20%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Manufacturer Size Code
G
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
1.7Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP476K010SCSKYOCERA AVX71478-1910-NDkr.8.78000Upgrade
TAP476M010BRWKYOCERA AVX0TAP476M010BRW-NDkr.6.25488Similar
199D476X0010D1V1E3Vishay Sprague0199D476X0010D1V1E3-NDkr.19.54538Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.4.18949kr.3,142.12
Manufacturers Standard Package
Unit Price without VAT:kr.4.18949
Unit Price with VAT:kr.5.23686