TAP475M010HCD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.69032
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.45407
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.73070
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.21251
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.69032
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.5.51778
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.5.51778
Datasheet
4.7 µF Conformal Coated Tantalum Capacitors 10 V Radial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP475M010HCD

DigiKey Part Number
TAP475M010HCD-ND
Manufacturer
Manufacturer Product Number
TAP475M010HCD
Description
CAP TANT 4.7UF 20% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 10 V Radial 8Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Lead Spacing
0.250" (6.35mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.70884kr.1,708.84
Manufacturers Standard Package
Unit Price without VAT:kr.1.70884
Unit Price with VAT:kr.2.13605