TAP475M010CCS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.44305
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.91360
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.18146
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.66666
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.66666
Datasheet
4.7 µF Conformal Coated Tantalum Capacitors 10 V Radial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP475M010CCS

DigiKey Part Number
478-8840-ND
Manufacturer
Manufacturer Product Number
TAP475M010CCS
Description
CAP TANT 4.7UF 20% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 10 V Radial 8Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
10 V
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP475K010CCSKYOCERA AVX0TAP475K010CCS-NDkr.1.44305Upgrade
TAP475K025BRSKYOCERA AVX0TAP475K025BRS-NDkr.1.91360Upgrade
TAP475M025BRWKYOCERA AVX0TAP475M025BRW-NDkr.2.18146Upgrade
TAP475M010GSBKYOCERA AVX0TAP475M010GSB-NDkr.1.66666Similar
TAP475M010HSBKYOCERA AVX0TAP475M010HSB-NDkr.1.66666Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.44305kr.1,443.05
Manufacturers Standard Package
Unit Price without VAT:kr.1.44305
Unit Price with VAT:kr.1.80381