Similar
Similar

TAP475J016CCS | |
|---|---|
DigiKey Part Number | TAP475J016CCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP475J016CCS |
Description | CAP TANT 4.7UF 5% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial 5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP475J006CCS | KYOCERA AVX | 0 | TAP475J006CCS-ND | kr.2.41972 | Similar |
| TAP475M006CPA | KYOCERA AVX | 0 | TAP475M006CPA-ND | kr.1.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.15776 | kr.3,157.76 |
| Unit Price without VAT: | kr.3.15776 |
|---|---|
| Unit Price with VAT: | kr.3.94720 |


