Similar

TAP475J006CCS | |
|---|---|
DigiKey Part Number | TAP475J006CCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP475J006CCS |
Description | CAP TANT 4.7UF 5% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 10Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 10Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP475M006CPA | KYOCERA AVX | 0 | TAP475M006CPA-ND | kr.1.78954 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.44644 | kr.2,446.44 |
| Unit Price without VAT: | kr.2.44644 |
|---|---|
| Unit Price with VAT: | kr.3.05805 |


