Similar
Similar
Similar

TAP474K050HSB | |
|---|---|
DigiKey Part Number | TAP474K050HSB-ND |
Manufacturer | |
Manufacturer Product Number | TAP474K050HSB |
Description | CAP TANT 0.47UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 50 V Radial 13Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAP474K050HSB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 13Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.250" (6.35mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.03165 | kr.2,031.65 |
| Unit Price without VAT: | kr.2.03165 |
|---|---|
| Unit Price with VAT: | kr.2.53956 |




