TAP474K050CCS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.05408
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.05408
Datasheet

Similar


KYOCERA AVX
In Stock: 1.368
Unit Price: kr.3.08000
Datasheet
0.47 µF Conformal Coated Tantalum Capacitors 50 V Radial 13Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP474K050CCS

DigiKey Part Number
TAP474K050CCS-ND
Manufacturer
Manufacturer Product Number
TAP474K050CCS
Description
CAP TANT 0.47UF 10% 50V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF Conformal Coated Tantalum Capacitors 50 V Radial 13Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
13Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP474K050GSBKYOCERA AVX0TAP474K050GSB-NDkr.2.05408Similar
TAP474K050HSBKYOCERA AVX0TAP474K050HSB-NDkr.2.05408Similar
TAP474M050CCSKYOCERA AVX1.368478-TAP474M050CCS-NDkr.3.08000Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.45898kr.1,458.98
Manufacturers Standard Package
Unit Price without VAT:kr.1.45898
Unit Price with VAT:kr.1.82373