
TAP474M050CCS | |
|---|---|
DigiKey Part Number | 478-TAP474M050CCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP474M050CCS |
Description | CAP TANT 0.47UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 50 V Radial 13Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 13Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.84500 | kr.18.45 |
| 50 | kr.1.37700 | kr.68.85 |
| 100 | kr.1.23250 | kr.123.25 |
| 500 | kr.0.98968 | kr.494.84 |
| 1.000 | kr.0.91455 | kr.914.55 |
| 3.000 | kr.0.82192 | kr.2,465.76 |
| 5.000 | kr.0.78767 | kr.3,938.35 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

