TAP336M006CRW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.44522
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.85745
Datasheet
33 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP336M006CRW

DigiKey Part Number
TAP336M006CRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP336M006CRW
Description
CAP TANT 33UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 3Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" Dia (5.50mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Manufacturer Size Code
E
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
3Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP336M006BRWKYOCERA AVX0TAP336M006BRW-NDkr.2.44522Direct
TAP336K006CRWKYOCERA AVX0TAP336K006CRW-NDkr.2.85745Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.85745kr.2,857.45
Manufacturers Standard Package
Unit Price without VAT:kr.2.85745
Unit Price with VAT:kr.3.57181