Similar
Similar
Similar

TAP336K006CRW | |
|---|---|
DigiKey Part Number | TAP336K006CRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP336K006CRW |
Description | CAP TANT 33UF 10% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 3Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP336K006HSB | KYOCERA AVX | 0 | TAP336K006HSB-ND | kr.2.73438 | Similar |
| TAP336M006BRW | KYOCERA AVX | 0 | TAP336M006BRW-ND | kr.2.44522 | Similar |
| TAP336M006CRW | KYOCERA AVX | 0 | TAP336M006CRW-ND | kr.2.85745 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.85745 | kr.2,857.45 |
| Unit Price without VAT: | kr.2.85745 |
|---|---|
| Unit Price with VAT: | kr.3.57181 |




