Upgrade
Similar
Similar

TAP335M025SRW | |
|---|---|
DigiKey Part Number | TAP335M025SRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP335M025SRW |
Description | CAP TANT 3.3UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 25 V Radial 5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP335K025SRW | KYOCERA AVX | 485 | 478-8977-1-ND | kr.4.74000 | Upgrade |
| TAP335M006SRW | KYOCERA AVX | 0 | TAP335M006SRW-ND | kr.1.43853 | Similar |
| TAP335M025BRW | KYOCERA AVX | 0 | 478-8978-2-ND | kr.1.79306 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.2.04669 | kr.2,558.36 |
| Unit Price without VAT: | kr.2.04669 |
|---|---|
| Unit Price with VAT: | kr.2.55836 |



