TAP335M025BRW is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.04669
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.04669
Datasheet
3.3 µF Conformal Coated Tantalum Capacitors 25 V Radial 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP335M025BRW

DigiKey Part Number
478-8978-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP335M025BRW
Description
CAP TANT 3.3UF 20% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 25 V Radial 5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.295" (7.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Manufacturer Size Code
B
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP335K025BRWKYOCERA AVX0TAP335K025BRW-NDkr.2.04669Upgrade
TAP335M025SRWKYOCERA AVX0TAP335M025SRW-NDkr.2.04669Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.1.79306kr.2,241.33
Manufacturers Standard Package
Unit Price without VAT:kr.1.79306
Unit Price with VAT:kr.2.24133