TAP335K050HSB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.45898
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.66485
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.25673
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.06075
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.13.42510
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.13.42510
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.95635
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.95635
Datasheet
3.3 µF Conformal Coated Tantalum Capacitors 50 V Radial 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP335K050HSB

DigiKey Part Number
TAP335K050HSB-ND
Manufacturer
Manufacturer Product Number
TAP335K050HSB
Description
CAP TANT 3.3UF 10% 50V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 50 V Radial 3Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.453" (11.50mm)
Tolerance
±10%
Lead Spacing
0.250" (6.35mm)
Voltage - Rated
Manufacturer Size Code
F
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
3Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP335K016HSBKYOCERA AVX0TAP335K016HSB-NDkr.1.45898Similar
TAP335K050CCSKYOCERA AVX0TAP335K050CCS-NDkr.3.66485Similar
TAP335K050GSBKYOCERA AVX0TAP335K050GSB-NDkr.3.25673Similar
TAP335M016HSBKYOCERA AVX0TAP335M016HSB-NDkr.2.06075Similar
199D335X9050D7V1E3Vishay Sprague0199D335X9050D7V1E3-NDkr.13.42510Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.3.66485kr.3,664.85
Manufacturers Standard Package
Unit Price without VAT:kr.3.66485
Unit Price with VAT:kr.4.58106