Similar
Similar
Similar
Similar
Similar
Similar

TAP335K016HSB | |
|---|---|
DigiKey Part Number | TAP335K016HSB-ND |
Manufacturer | |
Manufacturer Product Number | TAP335K016HSB |
Description | CAP TANT 3.3UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 16 V Radial 6Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated 16 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP335K016CCS | KYOCERA AVX | 0 | TAP335K016CCS-ND | kr.1.45205 | Similar |
| TAP335K016FCS | KYOCERA AVX | 0 | TAP335K016FCS-ND | kr.1.70647 | Similar |
| TAP335K016GSB | KYOCERA AVX | 0 | TAP335K016GSB-ND | kr.1.70647 | Similar |
| TAP335M016HSB | KYOCERA AVX | 0 | TAP335M016HSB-ND | kr.2.03825 | Similar |
| 199D335X0016A7V1 | Vishay Sprague | 0 | 199D335X0016A7V1-ND | kr.5.28204 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.44305 | kr.1,443.05 |
| Unit Price without VAT: | kr.1.44305 |
|---|---|
| Unit Price with VAT: | kr.1.80381 |







