TAP335K050CRW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.06783
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.45823
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.51439
Datasheet

Similar


KYOCERA AVX
In Stock: 274
Unit Price: kr.4.17000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.25673
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.66485
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.43853
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.51439
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.67429
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.56327
Datasheet
3.3 µF Conformal Coated Tantalum Capacitors 50 V Radial 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP335K050CRW

DigiKey Part Number
TAP335K050CRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP335K050CRW
Description
CAP TANT 3.3UF 10% 50V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 50 V Radial 3Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.453" (11.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Manufacturer Size Code
F
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
3Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP335K050BRWKYOCERA AVX0TAP335K050BRW-NDkr.3.06783Direct
TAP335K010CRWKYOCERA AVX0TAP335K010CRW-NDkr.1.45823Similar
TAP335K016BRWKYOCERA AVX0TAP335K016BRW-NDkr.1.51439Similar
TAP335K016CRWKYOCERA AVX274478-TAP335K016CRWCT-NDkr.4.17000Similar
TAP335K050GSBKYOCERA AVX0TAP335K050GSB-NDkr.3.25673Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.06783kr.3,067.83
Manufacturers Standard Package
Unit Price without VAT:kr.3.06783
Unit Price with VAT:kr.3.83479