TAP226M025HSB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.86126
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.46645
Datasheet

Similar


KYOCERA AVX
In Stock: 54
Unit Price: kr.10.40000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.86126
Datasheet
22 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP226M025HSB

DigiKey Part Number
TAP226M025HSB-ND
Manufacturer
Manufacturer Product Number
TAP226M025HSB
Description
CAP TANT 22UF 20% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.276" Dia (7.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±20%
Lead Spacing
0.250" (6.35mm)
Voltage - Rated
25 V
Manufacturer Size Code
H
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
1.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP226K025HSBKYOCERA AVX0TAP226K025HSB-NDkr.4.86126Upgrade
TAP226M006HSBKYOCERA AVX0TAP226M006HSB-NDkr.2.46645Similar
TAP226M025CCSKYOCERA AVX54478-8832-NDkr.10.40000Similar
TAP226M025FCSKYOCERA AVX0TAP226M025FCS-NDkr.4.86126Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.4.86126kr.4,861.26
Manufacturers Standard Package
Unit Price without VAT:kr.4.86126
Unit Price with VAT:kr.6.07658