Similar
Similar
Similar
Similar
Similar

TAP226K025HSB | |
|---|---|
DigiKey Part Number | TAP226K025HSB-ND |
Manufacturer | |
Manufacturer Product Number | TAP226K025HSB |
Description | CAP TANT 22UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.276" Dia (7.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated 25 V | Manufacturer Size Code H |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP226K006HSB | KYOCERA AVX | 0 | TAP226K006HSB-ND | kr.2.56193 | Similar |
| TAP226K025CCS | KYOCERA AVX | 869 | 478-4175-ND | kr.10.40000 | Similar |
| TAP226K025FCS | KYOCERA AVX | 0 | TAP226K025FCS-ND | kr.4.86126 | Similar |
| TAP226K025GSB | KYOCERA AVX | 0 | TAP226K025GSB-ND | kr.7.23762 | Similar |
| TAP226M006HSB | KYOCERA AVX | 0 | TAP226M006HSB-ND | kr.2.46645 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.86126 | kr.4,861.26 |
| Unit Price without VAT: | kr.4.86126 |
|---|---|
| Unit Price with VAT: | kr.6.07658 |





