Upgrade
Similar
Similar
Upgrade

TAP226M010GSB | |
|---|---|
DigiKey Part Number | TAP226M010GSB-ND |
Manufacturer | |
Manufacturer Product Number | TAP226M010GSB |
Description | CAP TANT 22UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 10 V Radial 2.7Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Lead Spacing 0.125" (3.18mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.7Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP226K010GSB | KYOCERA AVX | 0 | TAP226K010GSB-ND | kr.6.66320 | Upgrade |
| TAP226M010CCS | KYOCERA AVX | 0 | TAP226M010CCS-ND | kr.1.87871 | Similar |
| TAP226M010HSB | KYOCERA AVX | 0 | TAP226M010HSB-ND | kr.3.37852 | Similar |
| 199D226X0010CZV1 | Vishay Sprague | 0 | 199D226X0010CZV1-ND | kr.9.78524 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.78226 | kr.2,782.26 |
| Unit Price without VAT: | kr.2.78226 |
|---|---|
| Unit Price with VAT: | kr.3.47783 |





