TAP226M010CCS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1.580
Unit Price: kr.4.76000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.75188
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.34162
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.6.67716
Datasheet
22 µF Conformal Coated Tantalum Capacitors 10 V Radial 2.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP226M010CCS

DigiKey Part Number
TAP226M010CCS-ND
Manufacturer
Manufacturer Product Number
TAP226M010CCS
Description
CAP TANT 22UF 20% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 10 V Radial 2.7Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" Dia (5.50mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
10 V
Manufacturer Size Code
E
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
2.7Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP226K010CCSKYOCERA AVX1.580478-8825-NDkr.4.76000Upgrade
TAP226M010GSBKYOCERA AVX0TAP226M010GSB-NDkr.2.75188Similar
TAP226M010HSBKYOCERA AVX0TAP226M010HSB-NDkr.3.34162Similar
199D226X0010C6V1E3Vishay Sprague0199D226X0010C6V1E3-NDkr.6.67716Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.85819kr.1,858.19
Manufacturers Standard Package
Unit Price without VAT:kr.1.85819
Unit Price with VAT:kr.2.32274