Upgrade
Upgrade
Upgrade
Upgrade
Similar

TAP226M006SRS | |
|---|---|
DigiKey Part Number | TAP226M006SRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP226M006SRS |
Description | CAP TANT 22UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 3.7Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 3.7Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP226J010SCS | KYOCERA AVX | 0 | TAP226J010SCS-ND | kr.3.59142 | Upgrade |
| TAP226K006SCS | KYOCERA AVX | 954 | 478-1873-ND | kr.5.96000 | Upgrade |
| TAP226K010SCS | KYOCERA AVX | 100 | 478-1874-ND | kr.4.76000 | Upgrade |
| TAP226M010SRS | KYOCERA AVX | 0 | TAP226M010SRS-ND | kr.1.85105 | Upgrade |
| TAP226M006BRS | KYOCERA AVX | 0 | TAP226M006BRS-ND | kr.2.44578 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.04634 | kr.6,139.02 |
| Unit Price without VAT: | kr.2.04634 |
|---|---|
| Unit Price with VAT: | kr.2.55793 |



