
TAP226J010SCS | |
|---|---|
DigiKey Part Number | TAP226J010SCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP226J010SCS |
Description | CAP TANT 22UF 5% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 10 V Radial 2.7Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.7Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.63107 | kr.3,631.07 |
| Unit Price without VAT: | kr.3.63107 |
|---|---|
| Unit Price with VAT: | kr.4.53884 |

