Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAP226K050GSB | |
|---|---|
DigiKey Part Number | TAP226K050GSB-ND |
Manufacturer | |
Manufacturer Product Number | TAP226K050GSB |
Description | CAP TANT 22UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 50 V Radial 1Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±10% | Lead Spacing 0.125" (3.18mm) |
Voltage - Rated | Manufacturer Size Code L |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP226K006GSB | KYOCERA AVX | 0 | TAP226K006GSB-ND | kr.2.59022 | Similar |
| TAP226K010GSB | KYOCERA AVX | 0 | TAP226K010GSB-ND | kr.6.66320 | Similar |
| TAP226K016GSB | KYOCERA AVX | 0 | 478-TAP226K016GSB-ND | kr.13.91000 | Similar |
| TAP226K050CCS | KYOCERA AVX | 0 | 478-1879-ND | kr.56.15000 | Similar |
| TAP226K050HSB | KYOCERA AVX | 0 | TAP226K050HSB-ND | kr.34.14518 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.24.81272 | kr.12,406.36 |
| Unit Price without VAT: | kr.24.81272 |
|---|---|
| Unit Price with VAT: | kr.31.01590 |







