199D226X9016D5V1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.5.03047
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.10.34942
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.10.34942
Datasheet
22 µF Conformal Coated Tantalum Capacitors 16 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D226X9016D5V1E3

DigiKey Part Number
199D226X9016D5V1E3-ND
Manufacturer
Manufacturer Product Number
199D226X9016D5V1E3
Description
CAP TANT 22UF 10% 16V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 16 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D226X9016D5V1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Lead Spacing
0.125" (3.18mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D226X9016D5B1Vishay Sprague0199D226X9016D5B1-NDkr.5.03047Parametric Equivalent
199D226X9016D5V1Vishay Sprague0199D226X9016D5V1-NDkr.10.34942Parametric Equivalent
199D226X9016DYV1Vishay Sprague0199D226X9016DYV1-NDkr.10.34942Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.10.34942kr.5,174.71
Manufacturers Standard Package
Unit Price without VAT:kr.10.34942
Unit Price with VAT:kr.12.93678