Direct
Similar
Similar
Similar
Similar
Similar

TAP226K025CCS | |
|---|---|
DigiKey Part Number | 478-4175-ND |
Manufacturer | |
Manufacturer Product Number | TAP226K025CCS |
Description | CAP TANT 22UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.276" Dia (7.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code H |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP226K025FCS | KYOCERA AVX | 0 | TAP226K025FCS-ND | kr.4.91493 | Direct |
| TAP226K006CCS | KYOCERA AVX | 0 | TAP226K006CCS-ND | kr.2.56054 | Similar |
| TAP226K025GSB | KYOCERA AVX | 0 | TAP226K025GSB-ND | kr.7.31753 | Similar |
| TAP226K025HSB | KYOCERA AVX | 0 | TAP226K025HSB-ND | kr.4.91493 | Similar |
| TAP226M006CCS | KYOCERA AVX | 0 | TAP226M006CCS-ND | kr.2.56054 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.8.19800 | kr.81.98 |
| 50 | kr.6.60100 | kr.330.05 |
| 100 | kr.6.10870 | kr.610.87 |
| 500 | kr.5.27582 | kr.2,637.91 |
| 1.000 | kr.5.01800 | kr.5,018.00 |
| 3.000 | kr.4.69936 | kr.14,098.08 |
| 5.000 | kr.4.58151 | kr.22,907.55 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |






