TAP225M020GSB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.70647
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.983
Unit Price: kr.5.96000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.93376
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.48597
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.68657
Datasheet
2.2 µF Conformal Coated Tantalum Capacitors 20 V Radial 7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP225M020GSB

DigiKey Part Number
TAP225M020GSB-ND
Manufacturer
Manufacturer Product Number
TAP225M020GSB
Description
CAP TANT 2.2UF 20% 20V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 20 V Radial 7Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±20%
Lead Spacing
0.125" (3.18mm)
Voltage - Rated
20 V
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
7Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP225K020GSBKYOCERA AVX0TAP225K020GSB-NDkr.1.70647Upgrade
TAP225K025GSBKYOCERA AVX1.983478-TAP225K025GSB-NDkr.5.96000Upgrade
TAP225M025GSBKYOCERA AVX0TAP225M025GSB-NDkr.1.93376Upgrade
TAP225M020CCSKYOCERA AVX0TAP225M020CCS-NDkr.1.48597Similar
TAP225M020HSBKYOCERA AVX0TAP225M020HSB-NDkr.1.68657Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.68657kr.1,686.57
Manufacturers Standard Package
Unit Price without VAT:kr.1.68657
Unit Price with VAT:kr.2.10821