TAP156M010CRW is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.71500
Datasheet

Upgrade


KYOCERA AVX
In Stock: 149
Unit Price: kr.6.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.02039
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.85745
Datasheet
15 µF Conformal Coated Tantalum Capacitors 10 V Radial 3.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP156M010CRW

DigiKey Part Number
TAP156M010CRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP156M010CRW
Description
CAP TANT 15UF 20% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 10 V Radial 3.7Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Manufacturer Size Code
D
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
3.7Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP156K010CCSKYOCERA AVX0TAP156K010CCS-NDkr.1.71500Upgrade
TAP156K016CCSKYOCERA AVX149478-4173-NDkr.6.47000Upgrade
TAP156K016FCSKYOCERA AVX0TAP156K016FCS-NDkr.3.02039Upgrade
TAP156M016CRWKYOCERA AVX0TAP156M016CRW-NDkr.2.85745Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.2.24781kr.2,809.76
Manufacturers Standard Package
Unit Price without VAT:kr.2.24781
Unit Price with VAT:kr.2.80976