TAP156K016FCS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 149
Unit Price: kr.6.47000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.25055
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.02039
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.02039
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.72000
Datasheet
15 µF Conformal Coated Tantalum Capacitors 16 V Radial 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP156K016FCS

DigiKey Part Number
TAP156K016FCS-ND
Manufacturer
Manufacturer Product Number
TAP156K016FCS
Description
CAP TANT 15UF 10% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 16 V Radial 2.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" Dia (5.50mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Manufacturer Size Code
E
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
2.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP156K016CCSKYOCERA AVX149478-4173-NDkr.6.47000Direct
TAP156K006CCSKYOCERA AVX0TAP156K006CCS-NDkr.2.25055Similar
TAP156K016GSBKYOCERA AVX0TAP156K016GSB-NDkr.3.02039Similar
TAP156K016HSBKYOCERA AVX0TAP156K016HSB-NDkr.3.02039Similar
TAP156M006CCSKYOCERA AVX0TAP156M006CCS-NDkr.1.72000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.3.02039kr.3,020.39
Manufacturers Standard Package
Unit Price without VAT:kr.3.02039
Unit Price with VAT:kr.3.77549