TAP155K035DTS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.65000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.25416
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.19000
Datasheet
1.5 µF Conformal Coated Tantalum Capacitors 35 V Radial 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP155K035DTS

DigiKey Part Number
TAP155K035DTS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP155K035DTS
Description
CAP TANT 1.5UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 µF Conformal Coated Tantalum Capacitors 35 V Radial 6Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
35 V
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
6Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP155K035SCSKYOCERA AVX0478-1853-NDkr.0.65000Direct
TAP155K035BRSKYOCERA AVX0TAP155K035BRS-NDkr.0.25416Similar
TAP155M035SRSKYOCERA AVX0TAP155M035SRS-NDkr.0.19000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.1.52819kr.4,584.57
Manufacturers Standard Package
Unit Price without VAT:kr.1.52819
Unit Price with VAT:kr.1.91024