Direct
Similar
Similar

TAP155K035BRS | |
|---|---|
DigiKey Part Number | TAP155K035BRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP155K035BRS |
Description | CAP TANT 1.5UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 35 V Radial 6Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 35 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP155K035CRS | KYOCERA AVX | 0 | TAP155K035CRS-ND | kr.2.86323 | Direct |
| TAP155K035DTS | KYOCERA AVX | 0 | TAP155K035DTS-ND | kr.1.52819 | Similar |
| TAP155K035SCS | KYOCERA AVX | 0 | 478-1853-ND | kr.4.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.89593 | kr.5,687.79 |
| Unit Price without VAT: | kr.1.89593 |
|---|---|
| Unit Price with VAT: | kr.2.36991 |




