Direct
Upgrade
Upgrade
Similar
Similar
Similar

TAP107M020CRS | |
|---|---|
DigiKey Part Number | TAP107M020CRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP107M020CRS |
Description | CAP TANT 100UF 20% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 20 V Radial 600mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code N |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 600mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP107M020FCS | KYOCERA AVX | 0 | TAP107M020FCS-ND | kr.24.89070 | Direct |
| TAP107K020CCS | KYOCERA AVX | 0 | 478-1847-ND | kr.16.41000 | Upgrade |
| TAP107K020FCS | KYOCERA AVX | 0 | TAP107K020FCS-ND | kr.24.98620 | Upgrade |
| TAP107M006BRS | KYOCERA AVX | 0 | TAP107M006BRS-ND | kr.6.66192 | Similar |
| TAP107M006CRS | KYOCERA AVX | 0 | TAP107M006CRS-ND | kr.5.00480 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.58120 | kr.8,581.20 |
| Unit Price without VAT: | kr.8.58120 |
|---|---|
| Unit Price with VAT: | kr.10.72650 |





