10 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106M050BRW

DigiKey Part Number
478-TAP106M050BRWTR-ND - Tape & Reel (TR)
478-TAP106M050BRWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP106M050BRW
Description
CAP TANT 10UF 20% 50V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.6Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.453" (11.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
50 V
Manufacturer Size Code
J
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
1.6Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP106M016CRWKYOCERA AVX1.837478-8958-1-NDkr.5.20000Similar
TAP106M050SRWKYOCERA AVX647478-TAP106M050SRWCT-NDkr.28.85000Similar
In-Stock: 38
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.28.85000kr.28.85
10kr.20.68100kr.206.81
50kr.17.41480kr.870.74
100kr.16.40410kr.1,640.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.8.47548kr.6,356.61
1.500kr.8.14834kr.12,222.51
2.250kr.7.98440kr.17,964.90
3.750kr.7.80270kr.29,260.12
5.250kr.7.69643kr.40,406.26
7.500kr.7.59418kr.56,956.35
Manufacturers Standard Package
Unit Price without VAT:kr.28.85000
Unit Price with VAT:kr.36.06250