TAP106M020CCS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.62541
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.505
Unit Price: kr.9.79000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 340
Unit Price: kr.6.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.87328
Datasheet

Upgrade


KYOCERA AVX
In Stock: 781
Unit Price: kr.6.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.24896
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.366
Unit Price: kr.5.89000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 985
Unit Price: kr.7.87000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.25280
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.58618
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.77792
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.77792
Datasheet
TAP Series CCS/CRW/CRS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106M020CCS

DigiKey Part Number
TAP106M020CCS-ND
Manufacturer
Manufacturer Product Number
TAP106M020CCS
Description
CAP TANT 10UF 20% 20V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.9Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.24896kr.2,248.96
Manufacturers Standard Package
Unit Price without VAT:kr.2.24896
Unit Price with VAT:kr.2.81120