TAP106M010DTW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.62334
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.41600
Datasheet

Upgrade


KYOCERA AVX
In Stock: 490
Unit Price: kr.4.37000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.65347
Datasheet
10 µF Conformal Coated Tantalum Capacitors 10 V Radial 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106M010DTW

DigiKey Part Number
TAP106M010DTW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP106M010DTW
Description
CAP TANT 10UF 20% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 10 V Radial 5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±20%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
10 V
Manufacturer Size Code
C
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP106M010SRWKYOCERA AVX0TAP106M010SRW-NDkr.1.62334Direct
TAP106K010DTWKYOCERA AVX0TAP106K010DTW-NDkr.2.41600Upgrade
TAP106K010SRWKYOCERA AVX490478-TAP106K010SRWCT-NDkr.4.37000Upgrade
TAP106M010BRWKYOCERA AVX0TAP106M010BRW-NDkr.1.65347Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.1.91818kr.2,397.72
Manufacturers Standard Package
Unit Price without VAT:kr.1.91818
Unit Price with VAT:kr.2.39773