Direct
Direct

TAP106K010DTW | |
|---|---|
DigiKey Part Number | TAP106K010DTW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP106K010DTW |
Description | CAP TANT 10UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 10 V Radial 5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 10 V | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106K010SCS | KYOCERA AVX | 709 | 478-1838-ND | kr.5.07000 | Direct |
| TAP106K010SRW | KYOCERA AVX | 490 | 478-TAP106K010SRWCT-ND | kr.4.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.2.41600 | kr.3,020.00 |
| Unit Price without VAT: | kr.2.41600 |
|---|---|
| Unit Price with VAT: | kr.3.02000 |



