TAP106K035GSB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.22597
Datasheet

Similar


KYOCERA AVX
In Stock: 6.344
Unit Price: kr.8.18000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.18000
Datasheet

Similar


KYOCERA AVX
In Stock: 145
Unit Price: kr.8.18000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.15820
Datasheet

Similar


KYOCERA AVX
In Stock: 1.000
Unit Price: kr.19.02000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.13.73752
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.13.73752
Datasheet
10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106K035GSB

DigiKey Part Number
478-TAP106K035GSB-ND
Manufacturer
Manufacturer Product Number
TAP106K035GSB
Description
CAP TANT 10UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Lead Spacing
0.125" (3.18mm)
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.41000kr.11.41
10kr.7.62100kr.76.21
50kr.6.11560kr.305.78
100kr.5.65210kr.565.21
500kr.4.86772kr.2,433.86
1.000kr.4.62516kr.4,625.16
3.000kr.4.32532kr.12,975.96
5.000kr.4.21438kr.21,071.90
Manufacturers Standard Package
Unit Price without VAT:kr.11.41000
Unit Price with VAT:kr.14.26250