
TAP106K035HSB | |
|---|---|
DigiKey Part Number | 478-9325-ND |
Manufacturer | |
Manufacturer Product Number | TAP106K035HSB |
Description | CAP TANT 10UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.27000 | kr.8.27 |
| 10 | kr.5.38400 | kr.53.84 |
| 50 | kr.4.24340 | kr.212.17 |
| 100 | kr.3.89220 | kr.389.22 |
| 500 | kr.3.29808 | kr.1,649.04 |
| 1.000 | kr.3.11430 | kr.3,114.30 |
| 3.000 | kr.2.88723 | kr.8,661.69 |
| 5.000 | kr.2.80323 | kr.14,016.15 |
| Unit Price without VAT: | kr.8.27000 |
|---|---|
| Unit Price with VAT: | kr.10.33750 |

