Similar
Similar
Similar
Direct
Upgrade
Similar
Similar

TAP106K010HSB | |
|---|---|
DigiKey Part Number | TAP106K010HSB-ND |
Manufacturer | |
Manufacturer Product Number | TAP106K010HSB |
Description | CAP TANT 10UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 10 V Radial 5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated 10 V | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106K010CCS | KYOCERA AVX | 848 | 478-9320-ND | kr.4.18000 | Similar |
| TAP106K010GSB | KYOCERA AVX | 0 | TAP106K010GSB-ND | kr.2.22597 | Similar |
| TAP106M010HSB | KYOCERA AVX | 0 | TAP106M010HSB-ND | kr.2.15820 | Similar |
| 199D106X9010B7V1E3 | Vishay Sprague | 0 | 199D106X9010B7V1E3-ND | kr.5.99485 | Direct |
| 199D106X9010B7V1 | Vishay Sprague | 0 | 199D106X9010B7V1-ND | kr.5.99485 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.22597 | kr.2,225.97 |
| Unit Price without VAT: | kr.2.22597 |
|---|---|
| Unit Price with VAT: | kr.2.78246 |






