Similar
Similar

TAP106K010CRS | |
|---|---|
DigiKey Part Number  | TAP106K010CRS-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | TAP106K010CRS  | 
Description  | CAP TANT 10UF 10% 10V RADIAL  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF Conformal Coated Tantalum Capacitors 10 V Radial 5Ohm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Box (TB)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 10 V  | |
Type  | Conformal Coated  | |
ESR (Equivalent Series Resistance)  | 5Ohm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 1000 Hrs @ 85°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | Radial  | |
Size / Dimension  | 0.197" Dia (5.00mm)  | |
Height - Seated (Max)  | 0.394" (10.00mm)  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Manufacturer Size Code  | C  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.25837 | kr.3,775.11 | 
| Unit Price without VAT: | kr.1.25837 | 
|---|---|
| Unit Price with VAT: | kr.1.57296 | 



