Similar
Similar
Similar
Similar
Similar

TAP106J035CCS | |
|---|---|
DigiKey Part Number | TAP106J035CCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP106J035CCS |
Description | CAP TANT 10UF 5% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 35 V | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106J006CCS | KYOCERA AVX | 0 | TAP106J006CCS-ND | kr.2.80570 | Similar |
| TAP106K010CCS | KYOCERA AVX | 848 | 478-9320-ND | kr.4.18000 | Similar |
| TAP106M006CCS | KYOCERA AVX | 0 | TAP106M006CCS-ND | kr.1.49802 | Similar |
| TAP106M010CCS | KYOCERA AVX | 0 | TAP106M010CCS-ND | kr.1.57264 | Similar |
| TAP106M010FCS | KYOCERA AVX | 0 | TAP106M010FCS-ND | kr.1.57264 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.69878 | kr.6,698.78 |
| Unit Price without VAT: | kr.6.69878 |
|---|---|
| Unit Price with VAT: | kr.8.37348 |



