
TAP105K050DCS | |
|---|---|
DigiKey Part Number | 478-TAP105K050DCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP105K050DCS |
Description | CAP TANT 1UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 50 V Radial 8Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 50 V | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP105K050SCS | KYOCERA AVX | 4.272 | 478-1836-ND | kr.5.26000 | Direct |
| TAP105K050BRW | KYOCERA AVX | 2.121 | 478-TAP105K050BRWCT-ND | kr.5.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.47400 | kr.34.74 |
| 50 | kr.2.67920 | kr.133.96 |
| 100 | kr.2.43390 | kr.243.39 |
| 500 | kr.2.01980 | kr.1,009.90 |
| 1.000 | kr.1.89179 | kr.1,891.79 |
| 3.000 | kr.1.73372 | kr.5,201.16 |
| 5.000 | kr.1.67526 | kr.8,376.30 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

