
TAP105K050SCS | |
|---|---|
DigiKey Part Number | 478-1836-ND |
Manufacturer | |
Manufacturer Product Number | TAP105K050SCS |
Description | CAP TANT 1UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 50 V Radial 8Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.32000 | kr.5.32 |
| 10 | kr.3.36500 | kr.33.65 |
| 50 | kr.2.58700 | kr.129.35 |
| 100 | kr.2.34860 | kr.234.86 |
| 500 | kr.1.94466 | kr.972.33 |
| 1.000 | kr.1.81980 | kr.1,819.80 |
| 3.000 | kr.1.66566 | kr.4,996.98 |
| 5.000 | kr.1.60865 | kr.8,043.25 |
| Unit Price without VAT: | kr.5.32000 |
|---|---|
| Unit Price with VAT: | kr.6.65000 |

