TAP104M035CCS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 462
Unit Price: kr.3.92000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.023
Unit Price: kr.4.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.21251
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.71051
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.21251
Datasheet
0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial 26Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP104M035CCS

DigiKey Part Number
TAP104M035CCS-ND
Manufacturer
Manufacturer Product Number
TAP104M035CCS
Description
CAP TANT 0.1UF 20% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial 26Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
26Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.21251kr.1,212.51
Manufacturers Standard Package
Unit Price without VAT:kr.1.21251
Unit Price with VAT:kr.1.51564