
TAP104K035CCS | |
|---|---|
DigiKey Part Number | 478-TAP104K035CCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP104K035CCS |
Description | CAP TANT 0.1UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial 26Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 26Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.92000 | kr.3.92 |
| 10 | kr.2.43100 | kr.24.31 |
| 50 | kr.1.83640 | kr.91.82 |
| 100 | kr.1.65380 | kr.165.38 |
| 500 | kr.1.34632 | kr.673.16 |
| 1.000 | kr.1.25134 | kr.1,251.34 |
| 3.000 | kr.1.13406 | kr.3,402.18 |
| 5.000 | kr.1.09068 | kr.5,453.40 |
| Unit Price without VAT: | kr.3.92000 |
|---|---|
| Unit Price with VAT: | kr.4.90000 |

