Similar
Similar

TAJW686K004RNJ | |
|---|---|
DigiKey Part Number | TAJW686K004RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJW686K004RNJ |
Description | CAP TANT 68UF 10% 4V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJW686K004RNJ Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code W |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D686X9004C2TE3 | Vishay Sprague | 0 | 293D686X9004C2TE3-ND | kr.2.34136 | Similar |
| TR3C686K004C0275 | Vishay Sprague | 0 | TR3C686K004C0275-ND | kr.3.04054 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.12290 | kr.4,122.90 |
| Unit Price without VAT: | kr.4.12290 |
|---|---|
| Unit Price with VAT: | kr.5.15363 |


