TAJS684K025RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 1.350
Unit Price: kr.4.31000
Datasheet

Similar


KYOCERA AVX
In Stock: 4.066
Unit Price: kr.4.88000
Datasheet

Similar


Vishay Sprague
In Stock: 2.000
Unit Price: kr.2.85000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.91078
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.3.11000
Datasheet
0.68 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJS684K025RNJ

DigiKey Part Number
TAJS684K025RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJS684K025RNJ
Description
CAP TANT 0.68UF 10% 25V 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.68 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJS684K025RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
10Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
S
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.24644kr.3,116.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.24644
Unit Price with VAT:kr.1.55805