Upgrade
Similar
Similar

TAJS474M050RNJ | |
|---|---|
DigiKey Part Number | TAJS474M050RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJS474M050RNJ |
Description | CAP TANT 0.47UF 20% 50V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 9.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS474M050RNJ Models |
Category | ESR (Equivalent Series Resistance) 9.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJS474K050RNJ | KYOCERA AVX | 0 | TAJS474K050RNJ-ND | kr.2.34732 | Upgrade |
| TAJA474M050RNJ | KYOCERA AVX | 0 | TAJA474M050RNJ-ND | kr.2.83338 | Similar |
| 293D474X0050A2TE3 | Vishay Sprague | 0 | 293D474X0050A2TE3-ND | kr.1.16574 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.81030 | kr.4,525.75 |
| Unit Price without VAT: | kr.1.81030 |
|---|---|
| Unit Price with VAT: | kr.2.26288 |




