TAJA474M050RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.81030
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.133
Unit Price: kr.4.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.34732
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.16574
Datasheet
0.47 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 9.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA474M050RNJ

DigiKey Part Number
TAJA474M050RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJA474M050RNJ
Description
CAP TANT 0.47UF 20% 50V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 9.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA474M050RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
9.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJS474M050RNJKYOCERA AVX0TAJS474M050RNJ-NDkr.1.81030Direct
TAJA474K050RNJKYOCERA AVX6.133478-8884-1-NDkr.4.31000Upgrade
TAJS474K050RNJKYOCERA AVX0TAJS474K050RNJ-NDkr.2.34732Upgrade
293D474X0050A2TE3Vishay Sprague0293D474X0050A2TE3-NDkr.1.16574Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.83338kr.5,666.76
Manufacturers Standard Package
Unit Price without VAT:kr.2.83338
Unit Price with VAT:kr.3.54173