TAJR156M002RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.47539
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.500
Unit Price: kr.6.59000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.51335
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.41022
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.42741
Datasheet
15 µF Molded Tantalum Capacitors 2.5 V 0805 (2012 Metric) 4.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJR156M002RNJ

DigiKey Part Number
TAJR156M002RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJR156M002RNJ
Description
CAP TANT 15UF 20% 2.5V 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 2.5 V 0805 (2012 Metric) 4.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJR156M002RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4.1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
2.5 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJR156K002RNJKYOCERA AVX0TAJR156K002RNJ-NDkr.2.47539Upgrade
TAJR156K004RNJKYOCERA AVX2.500478-TAJR156K004RNJCT-NDkr.6.59000Upgrade
TAJR156K006RNJKYOCERA AVX0TAJR156K006RNJ-NDkr.2.51335Upgrade
TAJR156M004RNJKYOCERA AVX0TAJR156M004RNJ-NDkr.2.41022Upgrade
TAJR156M006RNJKYOCERA AVX0TAJR156M006RNJ-NDkr.2.42741Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.39300kr.5,982.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.39300
Unit Price with VAT:kr.2.99125